37-position, 2-row D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating for reliable connectivity, and a white housing with nickel plating. Rated for 5A current and operates within a temperature range of -50°C to 100°C. This lead-free, RoHS-compliant component is UL94 V-0 flammability rated and utilizes solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E37-103R011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E37-103R011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.