This 37-position 2-row D-subminiature female connector features gold-plated contacts and a current rating of 5A. It is designed for use in applications where temperatures range from -50°C to 100°C. The connector is packaged in a tray with 30 units per package and is compliant with RoHS regulations. The contacts are signal type and are suitable for panel or free-hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E37-202R011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E37-202R011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
