
This 37-position D-Subminiature female connector features a current rating of 5A and operates over a temperature range of -50°C to 100°C. It is lead free and compliant with UL94 V-0 flammability rating. The connector is available in a tray packaging with 30 pieces per package and has a nickel plating. It is suitable for panel and free-hanging mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E37-203R021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E37-203R021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.