
This 37-position D-subminiature female connector features a current rating of 5A and a maximum operating temperature of 100°C. It is designed for panel mount applications and is constructed with a bronze contact material and gold plating. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is available in a tray packaging with 30 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E37-203R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 69.4mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E37-203R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.