This 50-position 3-row D-subminiature connector features a 5A current rating and operates over a temperature range of -50°C to 100°C. It meets the flammability rating of UL94 V-0. The connector is made with brass contacts plated with gold and has a white housing. It is available in a package quantity of 80 and is packaged in a tray. The connector is suitable for free-hanging mounting and has a length of 67mm and a width of 15.4mm.
Checking distributor stock and pricing after the page loads.
Norcomp 172-E50-101-001 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.