This 50-position, 3-row D-subminiature connector features a current rating of 5A and is designed for operation between -50°C and 100°C. It has a flammability rating of UL94 V-0 and is available in a white housing color. The connector is made with brass contacts plated with gold and has a termination method of solder. It is packaged in a tray with 80 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E50-101-021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-101-021 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E50-101-021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
