
This D-Subminiature connector features 50 positions in a 3-row configuration, with a current rating of 5A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is made of brass with a gold plating and has a white housing color. It is packaged in a tray with 80 connectors per package.
Checking distributor stock and pricing after the page loads.
Norcomp 172-E50-101-031 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
