This 50-position 3-row D-subminiature connector features a current rating of 5A and operates over a temperature range of -50°C to 100°C. It has a gold-plated contact type and is available in a tray packaging with 40 pieces per package. The connector is RoHS compliant and suitable for panel or free-hanging mounting.
Norcomp 172-E50-102R011 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.