
The 172-E50-102R021 connector from Norcomp features 50 signal contacts with a gold plating, rated for 5A. It is available in a tray packaging with 40 pieces per package. This connector is suitable for panel or free-hanging mounting and operates within a temperature range of -50°C to 100°C. It is compliant with RoHS regulations.
Sign in to ask questions about the Norcomp 172-E50-102R021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-102R021 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E50-102R021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
