50-position D-Subminiature plug connector featuring brass signal contacts with gold plating for enhanced conductivity. This male connector offers a 5A current rating and operates within a -50°C to 100°C temperature range. The white, UL94 V-0 rated housing ensures durability and safety. Designed for panel mounting and free hanging applications, it utilizes solder termination and a nickel plated shell.
Sign in to ask questions about the Norcomp 172-E50-103R021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-103R021 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E50-103R021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.