This D-Subminiature connector features a 50-position, 3-row configuration with a current rating of 5A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is designed for through-hole mounting and is constructed with brass contacts plated with gold. It meets the UL94 V-0 flammability rating and is packaged in a tray with 80 connectors per package.
Sign in to ask questions about the Norcomp 172-E50-111-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-111-011 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E50-111-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.