This 50-position, 3-row through hole D-subminiature connector features a white housing and brass contacts with gold plating. It has a maximum operating temperature range of -50°C to 100°C and is rated for use in applications where a high level of reliability is required. The connector is lead-free, but contains lead, and is compliant with UL94 V-0 flammability rating. It is suitable for use in a variety of applications, including industrial and commercial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E50-112-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-112-001 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Series | 172-E |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E50-112-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
