50-position, 3-row male D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating for reliable connectivity, a current rating of 5A, and a solder termination. The white, UL94 V-0 rated housing ensures durability and safety, operating within a temperature range of -50°C to 100°C. This lead-free and RoHS compliant component is designed for through-hole mounting.
Norcomp 172-E50-113R021 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Compliant |
No datasheet is available for this part.