
50-position, 3-row D-Subminiature plug connector for panel mounting. Features brass signal contacts with gold plating for reliable connections, rated for 5A current. The white nylon dielectric material offers UL94 V-0 flammability resistance. Termination is via solder, and the housing is nickel-plated with a white color. Operating temperature range is -50°C to 100°C.
Norcomp 172-E50-113R031 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 15.4mm |
| RoHS | Compliant |
No datasheet is available for this part.