Norcomp 172-E50-113R051 technical specifications.
| Gender | Male |
| Number of Rows | 2 |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E50-113R051 to view detailed technical specifications.
No datasheet is available for this part.