Conn D-Subminiature M 50 POS 2.77mm Wire Wrap ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Norcomp 172-E50-142-021 technical specifications.
| Contact Material | Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 50 |
| Package Quantity | 16 |
| Packaging | Tray |
| Plating | Tin |
| Series | 172 |
| Shell Material | Steel |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.