This D-Subminiature connector features 50 positions in 3 rows, with a current rating of 5A. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector has a flammability rating of UL94 V-0 and is made with a bronze contact material with gold plating. It is available in a package quantity of 80 and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E50-201-031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-201-031 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E50-201-031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.