This 50-position 3-row D-Subminiature connector is designed for panel mounting and features a lead-free construction with a UL94 V-0 flammability rating. It supports wire gauges from 20 to 26 AWG and has a maximum operating temperature of 100°C. The connector is packaged in a tray and has a white color with brass contacts plated with gold.
Checking distributor stock and pricing after the page loads.
Norcomp 172-E50-201R021 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Tray |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 15.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.