This 50-position 3-row D-Subminiature connector is designed for panel mount applications. It features a PBT dielectric material and gold-plated brass contacts. The connector is lead-free and has a flammability rating of UL94 V-0. It is available in a tray packaging and has a operating temperature range of -50°C to 100°C.
Sign in to ask questions about the Norcomp 172-E50-201R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-201R031 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Tray |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 15.3mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E50-201R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
