This D-Subminiature connector features a brass contact material with gold plating and a signal contact type. It has a current rating of 5A and is designed for panel mounting. The connector is constructed with a steel shell and has a tin plating. It is available in a package quantity of 40 and is packaged in a tray. The connector meets the UL94 V-0 flammability rating and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E50-202-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-202-001 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Tin |
| Series | 172-E |
| Shell Material | Steel |
| Termination | Solder |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E50-202-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.