This female signal connector features a brass contact with gold plating, rated for 5A current and operating between -50°C and 100°C. It has a PBT dielectric material and a steel shell with a D size. The connector is packaged in a tray and has a flammability rating of UL94 V-0. It is designed for panel mount applications and has a height of 10.2mm and a width of 15.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 172-E50-202-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-202-011 technical specifications.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Lead Free | Contains Lead |
| Length | 67mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Tray |
| Series | 172-E |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Width | 15.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 172-E50-202-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
