
This 50-position 3-row female D-subminiature connector features a current rating of 5A and operates within a temperature range of -50°C to 100°C. It is RoHS compliant and suitable for panel or free-hanging mounting. The connector is available in a packaging tray with 40 units per package.
Sign in to ask questions about the Norcomp 172-E50-202R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-202R031 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E50-202R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
