
This 50-position, 3-row D-Subminiature connector is designed for through-hole mounting and features a white housing with gold-plated bronze contacts. It has a maximum operating temperature range of -50°C to 100°C and is rated for 5A current. The connector is packaged in a tray with 80 pieces and is compliant with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Norcomp 172-E50-211-011 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.2mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 52.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 172-E |
| Termination | Solder |
| Width | 15.3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.