Conn D-Subminiature F 50 POS 2.76mm Solder ST Thru-Hole 50 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Norcomp 172-E50-211R911 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 240 |
| Packaging | Tray |
| Series | 172-E, M Series |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.