
50-position, 3-row D-Subminiature receptacle with female signal contacts. Features brass contacts with gold plating for reliable signal transmission and a steel body with white nylon dielectric. Rated for 5A current and operates within a temperature range of -50°C to 100°C. This panel mount connector utilizes through-hole termination and meets UL94 V-0 flammability standards.
Sign in to ask questions about the Norcomp 172-E50-213R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-213R001 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Through Hole |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E50-213R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.