
50-position, 3-row female D-Subminiature connector for panel mounting. Features brass signal contacts with gold plating and a steel body with nickel plating. Rated for 5A current and operates within a -50°C to 100°C temperature range. Dielectric material is Nylon with a UL94 V-0 flammability rating. Termination is solder, and the housing is white. RoHS compliant and lead-free.
Sign in to ask questions about the Norcomp 172-E50-213R021 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-213R021 technical specifications.
| Body Material | Steel |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E50-213R021 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
