
50-position, 3-row D-Subminiature receptacle connector with female signal contacts. Features brass contacts with gold plating for reliable signal transmission, housed in white nylon with a UL94 V-0 flammability rating. Designed for panel mounting with through-hole termination and solder cup connections. Operates within a temperature range of -50°C to 100°C, with a current rating of 5A. This lead-free and RoHS compliant component is nickel plated for durability.
Sign in to ask questions about the Norcomp 172-E50-213R031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 172-E50-213R031 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 52.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 172-E, M Series |
| Termination | Solder |
| Width | 15.3mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 172-E50-213R031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.