This 50-position female connector features a steel shell and gold-plated contacts. It has a current rating of 5A and a voltage rating of 500V. The connector is designed to operate between -50°C and 100°C. It is packaged in a tray and features a solder termination.
Checking distributor stock and pricing after the page loads.
Norcomp 172-E50-242-911 technical specifications.
| Contact Gender | Female |
| Contact Material | Tin |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Number of Positions | 50 |
| Packaging | Tray |
| Series | 172 |
| Shell Material | Steel |
| Shell Size | D |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.