9-position, 2-row right-angle D-Subminiature receptacle with female signal contacts. Features copper and brass contacts with gold plating, rated for 5A current. Nylon dielectric and glass insulation, with a white housing and steel shell. Mounts via through-hole termination with solder. Operating temperature range of -55°C to 125°C, UL94 V-0 flammability rating, and lead-free construction.
Norcomp 173-E09-213R141 technical specifications.
| Color | White |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | White |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 173-E, M Series |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 173-E09-213R141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
