
15-position, 2-row D-Subminiature plug connector with right-angle mounting and solder termination. Features brass signal contacts with gold plating for reliable connectivity, housed in a white steel shell. Rated for 5A current and operating temperatures from -50°C to 100°C, with UL94 V-0 flammability rating. Dielectric is glass-filled nylon, and the component is lead-free and RoHS compliant.
Norcomp 173-E15-113R141 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | White |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 173-E, M Series |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 173-E15-113R141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
