25-position, 2-row D-Subminiature plug connector featuring right-angle mounting and solder termination. Male gender with brass signal contacts plated in gold for enhanced conductivity. Rated for 5A current and operates within a -50°C to 100°C temperature range. Nylon dielectric and glass insulation, with a UL94 V-0 flammability rating. Steel shell with nickel plating for durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 173-E25-113R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 173-E, M Series |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 173-E25-113R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
