
The 173-E50-111R001 from Norcomp is a 50-position, 3-row D-Subminiature connector with a through-hole package type. It features a current rating of 5A and can operate between -50°C and 100°C. The connector has a gold-plated contact and a signal contact type, with a termination of solder. It is packaged in a tray with 80 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 173-E50-111R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 173-E50-111R001 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 173-E, M Series |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 173-E50-111R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
