
This 9-position D-Subminiature connector features a 2-row design with a current rating of 5A. It is suitable for through-hole mounting and operates within a temperature range of -50°C to 100°C. The connector is plated with gold and features signal contacts. It is available in a packaging tray with 220 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 220 |
| Packaging | Tray |
| Series | 174-E, M Series |
| Termination | Solder |
| RoHS | Not Compliant |