
This 9-position D-subminiature connector features a 2-row design with 64 pieces in a tray packaging. It has a through hole mount and can operate within a temperature range of -50°C to 100°C. The connector is lead-free and has a gold-plated contact with a bronze base material. It meets the UL94 V-0 flammability rating and is suitable for use in applications where high current ratings are required, up to 5A.
Norcomp 174-E09-211R241 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 64 |
| Packaging | Tray |
| Series | 174-E, M Series |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 174-E09-211R241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.