
9-position, 2-row D-Subminiature receptacle connector featuring right-angle mounting and solder termination. Female contacts, made of brass with gold plating, are rated for 5A current. The white nylon dielectric and glass insulation support a temperature range of -50°C to 100°C, with a UL94 V-0 flammability rating. Steel shell with nickel plating ensures durability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 174-E09-213R141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | White |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 30.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 36 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 174-E, M Series |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 174-E09-213R141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.