
This 15-position D-Subminiature connector features a 2-row configuration and is designed for through hole and panel mount applications. It has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. The connector is made of metal with a gold-plated brass contact and a nylon dielectric material. It is lead-free and RoHS compliant, and is packaged in a tray.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 174-E15-113R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 174-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 174-E15-113R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
