
This 15-position D-Subminiature connector features a white housing and gold-plated bronze contacts. It is rated for operation between -50°C and 100°C and is available in a tray packaging. The connector is designed for through hole or panel mount applications and has a maximum operating temperature of 100°C.
Sign in to ask questions about the Norcomp 174-E15-212-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 174-E15-212-001 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 39.1mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | 174-E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 174-E15-212-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.