
This 15-position D-subminiature female connector features a 2-row configuration and is designed for through hole, panel mount applications. The connector is constructed with metal and has a white housing with gold-plated brass contacts. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The operating temperature range is -50°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 174-E15-213R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Material | Metal |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 174-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 174-E15-213R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.