
This 25-position 2-row D-subminiature connector features a through hole, panel mount design with a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. It is made with a brass contact material and has a gold plating. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It is packaged in a tray and has a white housing color.
Norcomp 174-E25-113R141 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.6mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 53mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 174-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 174-E25-113R141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.