
37-position, 2-row right-angle D-Subminiature receptacle with female signal contacts. Features brass contacts with gold plating for reliable signal transmission and a current rating of 5A. The white nylon dielectric and glass insulation ensure robust performance within a -50°C to 100°C operating temperature range. Housing is steel with nickel plating, and the component is lead-free and RoHS compliant. Termination is via solder for through-hole, panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 174-E37-213R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | White |
| Insulation | Insulated |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 174-E, M Series |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 174-E37-213R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
