This 50-position 3-row D-Subminiature connector features a 5A current rating and is designed for through hole mounting. The connector has a maximum operating temperature of 100°C and a minimum operating temperature of -50°C. It is constructed with brass contacts plated with gold and has a flammability rating of UL94 V-0. The connector is packaged in a tray with 80 pieces per package.
Sign in to ask questions about the Norcomp 174-E50-111-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 174-E50-111-001 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 15.4mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 69.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 80 |
| Packaging | Tray |
| Series | 174-E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 174-E50-111-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.