
This 50-position 3-row through-hole D-subminiature connector features a white housing and gold-plated bronze contacts. It has a current rating of 5A and can operate between -50°C and 100°C. The connector is available in a tray packaging with 24 pieces per package and is compliant with UL94 V-0 flammability rating.
Sign in to ask questions about the Norcomp 174-E50-212-141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 174-E50-212-141 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.4mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 69.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | 174-E |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 174-E50-212-141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.