
50-position, 3-row right-angle D-Subminiature receptacle with female signal contacts. Features brass contacts with gold plating and a white nylon dielectric. Housing is white, UL94 V-0 rated, and constructed from nylon. Mounts via through-hole or panel, with solder termination. Operates within a -50°C to 100°C temperature range.
Sign in to ask questions about the Norcomp 174-E50-213R001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 174-E50-213R001 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 15.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 69.3mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 174-E, M Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 174-E50-213R001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.