
This 15-position D-Subminiature female connector features a black housing and gold-plated signal contacts. It has a current rating of 5A and is rated for operation between -55°C and 105°C. The connector is available in a tray packaging with 112 pieces per package and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Norcomp 177-015-210-061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 177-015-210-061 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 112 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 177 |
| Termination | Solder |
| Width | 25.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 177-015-210-061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.