
This D-Subminiature connector features 15 positions in a 2-row configuration with a current rating of 5A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is through hole mounted and has a black housing with gold-plated contacts. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Norcomp 177-015-210-081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 177-015-210-081 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 112 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 177 |
| Termination | Solder |
| Width | 25.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 177-015-210-081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.