This 15-position 2-row D-subminiature connector is a female type with a current rating of 5A. It has a black housing and is made of a material that contains lead. The connector is suitable for use in environments with temperatures ranging from -55°C to 105°C. It is not RoHS compliant and is packaged in a tray with 56 connectors per package.
Norcomp 177-015-210-S61 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 39.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 56 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 177 |
| Termination | Solder |
| Width | 25.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.