This 37-position 2-row through hole D-subminiature connector features a black housing and gold-plated contacts. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for 5A and is available in a package quantity of 32. It is not RoHS compliant and contains lead. The connector is suitable for use in applications where a high current rating is required.
Sign in to ask questions about the Norcomp 177-037-210-S61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Norcomp 177-037-210-S61 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 69.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 177 |
| Termination | Solder |
| Width | 25.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Norcomp 177-037-210-S61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.