Shielded D-Subminiature connector, 18 signal contacts, male to female gender configuration. Features brass contacts with gold plating, a steel shell, and a black nylon dielectric. Rated for 5A current, operating between -55°C and 105°C, with a UL94 V-0 flammability rating. Termination is through-hole for panel mounting.
Norcomp 178-009-413R491 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 18 |
| Number of Ports | 2 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-009-413R491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.