
9-position D-Subminiature connector, featuring a right-angle plug/receptacle configuration with male to female gender. Constructed with a steel body and brass shell, it offers gold-plated brass signal contacts for reliable connectivity. This shielded connector operates within a temperature range of -55°C to 105°C, with a current rating of 5A and a UL94 V-0 flammability rating. Designed for through-hole, panel mount termination, it is RoHS compliant.
Norcomp 178-009-413R571 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Height | 31.8mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Package Quantity | 45 |
| Packaging | Tray |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 178 |
| Shell Material | Brass |
| Termination | Through Hole |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-009-413R571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.