
This D-Subminiature connector features 9 contacts, 2 ports, and a current rating of 5A. It is designed for use in applications with operating temperatures ranging from -55°C to 105°C. The connector is lead free and has a nickel plating. It is available in a package quantity of 45 and is packaged in a tray. The contacts are made of brass with a gold plating and are shielded for added protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Norcomp 178-009-413R691 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 9 |
| Number of Ports | 2 |
| Package Quantity | 45 |
| Packaging | Tray |
| Plating | Nickel |
| Series | 178 |
| Shell Material | Steel |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Norcomp 178-009-413R691 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.